


ABLSG-6.7458MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10601-2-ND - Tape & Reel (TR) 535-10601-1-ND - Cut Tape (CT) 535-10601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-6.7458MHZ-D2Y-T |
Description | CRYSTAL 6.7458MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.7458 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-6.7458MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.7458 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,36570 € | 36,57 € |
| 250 | 0,34588 € | 86,47 € |
| 500 | 0,33156 € | 165,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31783 € | 317,83 € |
| 2 000 | 0,28959 € | 579,18 € |
| 3 000 | 0,28748 € | 862,44 € |
| 5 000 | 0,28520 € | 1 426,00 € |
| 7 000 | 0,28128 € | 1 968,96 € |
| 10 000 | 0,27624 € | 2 762,40 € |
| 12 000 | 0,27319 € | 3 278,28 € |
| 24 000 | 0,26191 € | 6 285,84 € |
| 25 000 | 0,26127 € | 6 531,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

