
S-93L46AD0I-T8T1U | |
|---|---|
DigiKey Part Number | 1662-2759-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93L46AD0I-T8T1U |
Description | IC EEPROM 1KBIT SPI 2MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24287 € | 971,48 € |
| Unit Price without VAT: | 0,24287 € |
|---|---|
| Unit Price with VAT: | 0,29144 € |

