
MX25L1606EM2I-12G | |
|---|---|
DigiKey Part Number | 1092-1135-ND |
Manufacturer | |
Manufacturer Product Number | MX25L1606EM2I-12G |
Description | IC FLASH 16MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L1606EM2I-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,45760 € | 11,44 € |
| 92 | 0,43935 € | 40,42 € |
| 184 | 0,42946 € | 79,02 € |
| 276 | 0,42362 € | 116,92 € |
| 552 | 0,41370 € | 228,36 € |
| 1 012 | 0,40502 € | 409,88 € |
| 5 060 | 0,38227 € | 1 934,29 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |











