
S-93C56BD0I-D8S1G | |
|---|---|
DigiKey Part Number | S-93C56BD0I-D8S1G-ND |
Manufacturer | |
Manufacturer Product Number | S-93C56BD0I-D8S1G |
Description | IC EEPROM 2KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |

