
S-89713B-K8T2U | |
|---|---|
DigiKey Part Number | 1662-2109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-89713B-K8T2U |
Description | IC CMOS 2 CIRCUIT 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-TMSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Output / Channel 2 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.65 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Slew Rate 0.16V/µs | Supplier Device Package 8-TMSOP |
Gain Bandwidth Product 240 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53348 € | 1 066,96 € |
| 4 000 | 0,52034 € | 2 081,36 € |
| 6 000 | 0,51377 € | 3 082,62 € |
| 10 000 | 0,50648 € | 5 064,80 € |
| 14 000 | 0,50223 € | 7 031,22 € |
| Unit Price without VAT: | 0,53348 € |
|---|---|
| Unit Price with VAT: | 0,64018 € |

