Charge Pump Switching Regulator IC Positive Fixed 4V 1 Output 25mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-882140AMH-M2PTFU

DigiKey Part Number
1662-2071-2-ND - Tape & Reel (TR)
1662-2071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-882140AMH-M2PTFU
Description
IC REG CHARGE PUMP 4V SOT23-6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 4V 1 Output 25mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6W
Voltage - Input (Min)
1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04200 €10,42 €
250,94680 €23,67 €
1000,84190 €84,19 €
2500,79192 €197,98 €
5000,76176 €380,88 €
1 0000,73694 €736,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76175 €2 285,25 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,70400 €