Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-873021AUP-ADET2U | |
|---|---|
DigiKey Part Number | S-873021AUP-ADET2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873021AUP-ADET2U |
Description | IC REG LINEAR 3V 30MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | - | |
Control Features | Voltage Detection | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54332 € | 543,32 € |
| 2 000 | 0,52749 € | 1 054,98 € |
| 3 000 | 0,51956 € | 1 558,68 € |
| 5 000 | 0,51078 € | 2 553,90 € |
| 7 000 | 0,50564 € | 3 539,48 € |
| 10 000 | 0,50071 € | 5 007,10 € |
| Unit Price without VAT: | 0,54332 € |
|---|---|
| Unit Price with VAT: | 0,65198 € |


