
S-8520A20MC-AVFT2U | |
---|---|
DigiKey Part Number | S-8520A20MC-AVFT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8520A20MC-AVFT2U |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 10V | |
Frequency - Switching | 180kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,45909 € | 1 377,27 € |
6 000 | 0,44858 € | 2 691,48 € |
9 000 | 0,44332 € | 3 989,88 € |
15 000 | 0,43749 € | 6 562,35 € |
Unit Price without VAT: | 0,45909 € |
---|---|
Unit Price with VAT: | 0,55091 € |