
S-8424AAAPA-TF-G | |
---|---|
DigiKey Part Number | S-8424AAAPA-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8424AAAPA-TF-G |
Description | IC POWER SUPPLY SWITCHING 8SON |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Switching 8-SON (B) (3.0x3.8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Switching | |
Voltage - Input | 1.7V ~ 16V | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-SON (B) (3.0x3.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,71296 € | 2 138,88 € |
6 000 | 0,69790 € | 4 187,40 € |
9 000 | 0,69036 € | 6 213,24 € |
Unit Price without VAT: | 0,71296 € |
---|---|
Unit Price with VAT: | 0,85555 € |