
S-8340A35AFT-T2-G | |
|---|---|
DigiKey Part Number | S-8340A35AFT-T2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8340A35AFT-T2-G |
Description | IC REG CTRLR BOOST 8TSSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 600kHz |
Manufacturer ABLIC Inc. | Duty Cycle (Max) 89% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.8V ~ 6V |

