
S-8335A240FT-TB-G | |
|---|---|
DigiKey Part Number | S-8335A240FT-TB-G-ND |
Manufacturer | |
Manufacturer Product Number | S-8335A240FT-TB-G |
Description | IC REG BUCK BST ADJ 60MA 24TSSOP |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 8.91V, -6.87V 1 Output 60mA (Switch) 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.59V, -12.8V |
Packaging Tray | Current - Output |
Part Status Not For New Designs | Frequency - Switching 100kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -20°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43140 € | 243,14 € |
| Unit Price without VAT: | 2,43140 € |
|---|---|
| Unit Price with VAT: | 2,91768 € |

