
S-8333TCDC-T8T1U | |
|---|---|
DigiKey Part Number | S-8333TCDC-T8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8333TCDC-T8T1U |
Description | IC REG CTRLR BOOST 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 280kHz ~ 1.08MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54860 € | 1 645,80 € |
| 6 000 | 0,53646 € | 3 218,76 € |
| 9 000 | 0,53038 € | 4 773,42 € |
| 15 000 | 0,52365 € | 7 854,75 € |
| Unit Price without VAT: | 0,54860 € |
|---|---|
| Unit Price with VAT: | 0,65832 € |

