


S-82R1AAA-A8T2U | |
|---|---|
DigiKey Part Number | 1662-S-82R1AAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82R1AAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82R1AAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82R1AAA-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,34760 € | 33,69 € |
| 100 | 1,20610 € | 120,61 € |
| 250 | 1,13864 € | 284,66 € |
| 500 | 1,09796 € | 548,98 € |
| 1 000 | 1,06448 € | 1 064,48 € |
| 2 500 | 1,02914 € | 2 572,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00784 € | 5 039,20 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

