
S-82A1AAO-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82A1AAO-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1AAO-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1AAO-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1AAO-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52689 € | 2 634,45 € |
| 10 000 | 0,51658 € | 5 165,80 € |
| 15 000 | 0,51142 € | 7 671,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74840 € | 18,71 € |
| 100 | 0,66280 € | 66,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,08640 € | 27,16 € |
| 100 | 0,89240 € | 89,24 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

