Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8254AAMFT-TB-U

DigiKey Part Number
1662-S-8254AAMFT-TB-UTR-ND - Tape & Reel (TR)
1662-S-8254AAMFT-TB-UCT-ND - Cut Tape (CT)
1662-S-8254AAMFT-TB-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8254AAMFT-TB-U
Description
IC BATT PROT LI-ION 3-4C 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 4
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,68800 €16,88 €
251,54280 €38,57 €
1001,38340 €138,34 €
2501,30740 €326,85 €
5001,27694 €638,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16737 €4 669,48 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,72400 €