
S-8240AAY-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240AAY-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAY-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAY-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAY-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
EDA/CAD Models | S-8240AAY-I6T1U Models |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38210 € | 38,21 € |
| 250 | 0,35644 € | 89,11 € |
| 500 | 0,34102 € | 170,51 € |
| 1 000 | 0,32828 € | 328,28 € |
| 2 500 | 0,32769 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29782 € | 1 489,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

