


S-8224AAS-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8224AAS-I8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8224AAS-I8T1U |
Description | S-8224AAS-I8T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Category | Battery Chemistry Lithium Ion |
Mfr | Number of Cells 2 ~ 4 |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26304 € | 6 315,20 € |
| Unit Price without VAT: | 1,26304 € |
|---|---|
| Unit Price with VAT: | 1,51565 € |

