S-8223CAB-I6T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,62491 €
Datasheet
Battery Battery Protection IC Lithium Ion SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8223CAB-I6T1U

DigiKey Part Number
1662-S-8223CAB-I6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8223CAB-I6T1U
Description
S-8223CAB-I6T1U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Chemistry
Lithium Ion
Mfr
Number of Cells
2 ~ 3
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SNT-6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-8213AAB-I6T1UABLIC Inc.0S-8213AAB-I6T1U-ND0,62491 €Parametric Equivalent
S-8213AAC-I6T1UABLIC Inc.0S-8213AAC-I6T1U-ND0,62491 €Parametric Equivalent
S-8213AAD-I6T1UABLIC Inc.0S-8213AAD-I6T1U-ND0,62491 €Parametric Equivalent
S-8213AAE-I6T1UABLIC Inc.0S-8213AAE-I6T1U-ND0,62491 €Parametric Equivalent
S-8213AAF-I6T1UABLIC Inc.0S-8213AAF-I6T1U-ND0,62491 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,98949 €4 947,45 €
Manufacturers Standard Package
Unit Price without VAT:0,98949 €
Unit Price with VAT:1,18739 €