
S-8215AAC-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-8215AAC-K8T2UTR-ND - Tape & Reel (TR) 1662-S-8215AAC-K8T2UCT-ND - Cut Tape (CT) 1662-S-8215AAC-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8215AAC-K8T2U |
Description | IC BATT PROT LI-ION 3-5CL 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Function Battery Protection | Supplier Device Package 8-TMSOP |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,27400 € | 31,85 € |
| 100 | 1,13840 € | 113,84 € |
| 250 | 1,07396 € | 268,49 € |
| 500 | 1,04028 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95510 € | 3 820,40 € |
| 8 000 | 0,93726 € | 7 498,08 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,26800 € |

