
S-8209ACZ-T8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8209ACZ-T8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209ACZ-T8T1U |
Description | S-8209ACZ-T8T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
Category | Battery Chemistry Lithium Ion/Polymer |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Function Battery Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76820 € | 3 072,80 € |
| 8 000 | 0,75335 € | 6 026,80 € |
| Unit Price without VAT: | 0,76820 € |
|---|---|
| Unit Price with VAT: | 0,92184 € |

