


S-818A26AUC-BGGT2G | |
|---|---|
DigiKey Part Number | S-818A26AUC-BGGT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A26AUC-BGGT2G |
Description | IC REG LINEAR 2.6V 150MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.61V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46934 € | 469,34 € |
| 2 000 | 0,45531 € | 910,62 € |
| 3 000 | 0,44829 € | 1 344,87 € |
| 5 000 | 0,44051 € | 2 202,55 € |
| 7 000 | 0,43596 € | 3 051,72 € |
| 10 000 | 0,43158 € | 4 315,80 € |
| Unit Price without VAT: | 0,46934 € |
|---|---|
| Unit Price with VAT: | 0,56321 € |

