


S-817A25ANB-CUOT2U | |
|---|---|
DigiKey Part Number | 1662-2683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A25ANB-CUOT2U |
Description | IC REG LINEAR 2.5V 35MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.51V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35370 € | 1 061,10 € |
| 6 000 | 0,34523 € | 2 071,38 € |
| 9 000 | 0,34099 € | 3 068,91 € |
| 15 000 | 0,33629 € | 5 044,35 € |
| 21 000 | 0,33354 € | 7 004,34 € |
| Unit Price without VAT: | 0,35370 € |
|---|---|
| Unit Price with VAT: | 0,42444 € |


