

S-817A11ANB-CUAT2G | |
|---|---|
DigiKey Part Number | S-817A11ANB-CUAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A11ANB-CUAT2G |
Description | IC REG LINEAR 1.1V 20MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35698 € | 1 070,94 € |
| 6 000 | 0,34844 € | 2 090,64 € |
| 9 000 | 0,34416 € | 3 097,44 € |
| 15 000 | 0,33941 € | 5 091,15 € |
| 21 000 | 0,33664 € | 7 069,44 € |
| Unit Price without VAT: | 0,35698 € |
|---|---|
| Unit Price with VAT: | 0,42838 € |


