

S-816A28AMC-BADT2G | |
---|---|
DigiKey Part Number | S-816A28AMC-BADT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-816A28AMC-BADT2G |
Description | IC REG LINEAR 2.8V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,43918 € | 1 317,54 € |
6 000 | 0,42905 € | 2 574,30 € |
9 000 | 0,42398 € | 3 815,82 € |
15 000 | 0,41835 € | 6 275,25 € |
Unit Price without VAT: | 0,43918 € |
---|---|
Unit Price with VAT: | 0,52702 € |