


S-812C30AMC-C2KT2U | |
|---|---|
DigiKey Part Number | 1662-1945-2-ND - Tape & Reel (TR) 1662-1945-1-ND - Cut Tape (CT) 1662-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C30AMC-C2KT2U |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.41V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48332 € | 120,83 € |
| 500 | 0,46336 € | 231,68 € |
| 1 000 | 0,45122 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42666 € | 1 279,98 € |
| 6 000 | 0,41673 € | 2 500,38 € |
| 9 000 | 0,41175 € | 3 705,75 € |
| 15 000 | 0,40625 € | 6 093,75 € |
| 21 000 | 0,40303 € | 8 463,63 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

