
S-8110CPF-DRA-TF-U | |
---|---|
DigiKey Part Number | 1662-1931-2-ND - Tape & Reel (TR) 1662-1931-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-8110CPF-DRA-TF-U |
Description | SENSOR ANALOG -40C-100C SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 8.2mV/°C SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 10V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | -30°C ~ 100°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
5 | 0,46200 € | 2,31 € |
10 | 0,43700 € | 4,37 € |
25 | 0,40840 € | 10,21 € |
50 | 0,38860 € | 19,43 € |
100 | 0,37050 € | 37,05 € |
500 | 0,33404 € | 167,02 € |
1 000 | 0,32050 € | 320,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,29329 € | 1 466,45 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63600 € |