Parametric Equivalent

| S-80941CLMC-G7BT2G | |
|---|---|
| DigiKey Part Number | S-80941CLMC-G7BT2G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-80941CLMC-G7BT2G | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.1V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 18ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,32616 € | 978,48 € | 
| 6 000 | 0,31822 € | 1 909,32 € | 
| 9 000 | 0,31425 € | 2 828,25 € | 
| 15 000 | 0,30985 € | 4 647,75 € | 
| 21 000 | 0,30727 € | 6 452,67 € | 
| Unit Price without VAT: | 0,32616 € | 
|---|---|
| Unit Price with VAT: | 0,39139 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France