
S-5712ACNH1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5712ACNH1-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5712ACNH1-I4T1UCT-ND - Cut Tape (CT) 1662-S-5712ACNH1-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712ACNH1-I4T1U |
Description | MAGNETIC SWITCH UNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -1.4mT Trip, -3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,48130 € | 48,13 € |
| 500 | 0,43530 € | 217,65 € |
| 1 000 | 0,41823 € | 418,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38385 € | 1 919,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

