Parametric Equivalent

S-80926CLMC-G6WT2G | |
|---|---|
DigiKey Part Number | S-80926CLMC-G6WT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80926CLMC-G6WT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 18ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80926CLMC-G6WT2U | ABLIC Inc. | 0 | 1662-1896-2-ND | 0,32334 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35208 € | 1 056,24 € |
| Unit Price without VAT: | 0,35208 € |
|---|---|
| Unit Price with VAT: | 0,42250 € |


