Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80918CLNB-G6NT2U

DigiKey Part Number
1662-S-80918CLNB-G6NT2UTR-ND - Tape & Reel (TR)
1662-S-80918CLNB-G6NT2UCT-ND - Cut Tape (CT)
1662-S-80918CLNB-G6NT2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80918CLNB-G6NT2U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32334 €970,02 €
6 0000,31548 €1 892,88 €
9 0000,31154 €2 803,86 €
15 0000,30717 €4 607,55 €
21 0000,30462 €6 397,02 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50000 €5,00 €
250,44960 €11,24 €
Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,68100 €6,81 €
250,64680 €16,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €