
| S-80860CNPF-B9LTFU | |
|---|---|
| DigiKey Part Number | 1662-1877-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-80860CNPF-B9LTFU | 
| Description | IC SUPERVISOR 1 CHANNEL SNT-4A | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 6V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Flat Leads | |
| Supplier Device Package | SNT-4A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,30989 € | 1 549,45 € | 
| 10 000 | 0,30320 € | 3 032,00 € | 
| 15 000 | 0,29984 € | 4 497,60 € | 
| 25 000 | 0,29613 € | 7 403,25 € | 
| Unit Price without VAT: | 0,30989 € | 
|---|---|
| Unit Price with VAT: | 0,37187 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France