
S-80848CNNB-B89T2U | |
|---|---|
DigiKey Part Number | 1662-2388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80848CNNB-B89T2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31573 € | 947,19 € |
| 6 000 | 0,30800 € | 1 848,00 € |
| 9 000 | 0,30413 € | 2 737,17 € |
| 15 000 | 0,29984 € | 4 497,60 € |
| 21 000 | 0,29734 € | 6 244,14 € |
| Unit Price without VAT: | 0,31573 € |
|---|---|
| Unit Price with VAT: | 0,37888 € |


