Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80839CNMC-B8YT2U | |
|---|---|
DigiKey Part Number | 1662-S-80839CNMC-B8YT2UTR-ND - Tape & Reel (TR) 1662-S-80839CNMC-B8YT2UCT-ND - Cut Tape (CT) 1662-S-80839CNMC-B8YT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80839CNMC-B8YT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43920 € | 10,98 € |
| 100 | 0,38540 € | 38,54 € |
| 250 | 0,35964 € | 89,91 € |
| 500 | 0,34410 € | 172,05 € |
| 1 000 | 0,33133 € | 331,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31555 € | 946,65 € |
| 6 000 | 0,30782 € | 1 846,92 € |
| 9 000 | 0,30395 € | 2 735,55 € |
| 15 000 | 0,29967 € | 4 495,05 € |
| 21 000 | 0,29717 € | 6 240,57 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |



