Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80831CNUA-B8QT2U | |
|---|---|
DigiKey Part Number | 1662-S-80831CNUA-B8QT2UTR-ND - Tape & Reel (TR) 1662-S-80831CNUA-B8QT2UCT-ND - Cut Tape (CT) 1662-S-80831CNUA-B8QT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80831CNUA-B8QT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80831CNUA-B8QT2G | ABLIC Inc. | 0 | S-80831CNUA-B8QT2G-ND | 0,32847 € | Parametric Equivalent |
| AZ7031RTR-E1 | Diodes Incorporated | 0 | AZ7031RTR-E1-ND | 0,26102 € | Parametric Equivalent |
| AZ7031RTR-G1 | Diodes Incorporated | 0 | AZ7031RTR-G1-ND | 0,07727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32847 € | 328,47 € |
| 2 000 | 0,31804 € | 636,08 € |
| 3 000 | 0,31282 € | 938,46 € |
| 5 000 | 0,30704 € | 1 535,20 € |
| 7 000 | 0,30366 € | 2 125,62 € |
| 10 000 | 0,30040 € | 3 004,00 € |
| 25 000 | 0,29340 € | 7 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,66400 € | 16,60 € |
| 100 | 0,52590 € | 52,59 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |



