Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80825CLNB-B6KT2U | |
|---|---|
DigiKey Part Number | S-80825CLNB-B6KT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80825CLNB-B6KT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31555 € | 946,65 € |
| 6 000 | 0,30782 € | 1 846,92 € |
| 9 000 | 0,30395 € | 2 735,55 € |
| 15 000 | 0,29967 € | 4 495,05 € |
| 21 000 | 0,29717 € | 6 240,57 € |
| Unit Price without VAT: | 0,31555 € |
|---|---|
| Unit Price with VAT: | 0,37866 € |


