Parametric Equivalent
Parametric Equivalent

S-80813CLPF-B7RTFU | |
|---|---|
DigiKey Part Number | S-80813CLPF-B7RTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80813CLPF-B7RTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009C13I-I4T1U | ABLIC Inc. | 0 | 1662-S-1009C13I-I4T1UCT-ND | 0,83000 € | Parametric Equivalent |
| S-80813CLPF-G6HTFU | ABLIC Inc. | 0 | S-80813CLPF-G6HTFU-ND | 0,30704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30704 € | 1 535,20 € |
| 10 000 | 0,30040 € | 3 004,00 € |
| 15 000 | 0,29708 € | 4 456,20 € |
| 25 000 | 0,29340 € | 7 335,00 € |
| Unit Price without VAT: | 0,30704 € |
|---|---|
| Unit Price with VAT: | 0,36845 € |


