
S-80143ALMC-JA4T2G | |
---|---|
DigiKey Part Number | S-80143ALMC-JA4T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80143ALMC-JA4T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,32635 € | 979,05 € |
6 000 | 0,31841 € | 1 910,46 € |
9 000 | 0,31443 € | 2 829,87 € |
15 000 | 0,31003 € | 4 650,45 € |
21 000 | 0,30745 € | 6 456,45 € |
Unit Price without VAT: | 0,32635 € |
---|---|
Unit Price with VAT: | 0,39162 € |