Parametric Equivalent

S-80127CLMC-JIMT2U | |
|---|---|
DigiKey Part Number | S-80127CLMC-JIMT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80127CLMC-JIMT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32616 € | 978,48 € |
| 6 000 | 0,31822 € | 1 909,32 € |
| 9 000 | 0,31425 € | 2 828,25 € |
| 15 000 | 0,30985 € | 4 647,75 € |
| 21 000 | 0,30727 € | 6 452,67 € |
| Unit Price without VAT: | 0,32616 € |
|---|---|
| Unit Price with VAT: | 0,39139 € |


