
S-80125ALPF-JAKTFU | |
---|---|
DigiKey Part Number | 1662-1704-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80125ALPF-JAKTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,32035 € | 1 601,75 € |
10 000 | 0,31347 € | 3 134,70 € |
15 000 | 0,31003 € | 4 650,45 € |
25 000 | 0,30621 € | 7 655,25 € |
Unit Price without VAT: | 0,32035 € |
---|---|
Unit Price with VAT: | 0,38442 € |