Parametric Equivalent

S-80122ALMC-JAHT2U | |
|---|---|
DigiKey Part Number | 1662-3213-2-ND - Tape & Reel (TR) 1662-3213-1-ND - Cut Tape (CT) 1662-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80122ALMC-JAHT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45520 € | 11,38 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35688 € | 178,44 € |
| 1 000 | 0,34370 € | 343,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32742 € | 982,26 € |
| 6 000 | 0,31945 € | 1 916,70 € |
| 9 000 | 0,31546 € | 2 839,14 € |
| 15 000 | 0,31104 € | 4 665,60 € |
| 21 000 | 0,30845 € | 6 477,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |


