6-SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5851AAA-I6T1U

DigiKey Part Number
1662-3293-2-ND - Tape & Reel (TR)
1662-3293-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-5851AAA-I6T1U
Description
SENSOR DIGITAL -40C-125C SNT-6A
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C SNT-6A
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
0.0625°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable