TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-57P1NBL1S-M3T4U

DigiKey Part Number
1662-S-57P1NBL1S-M3T4UTR-ND - Tape & Reel (TR)
1662-S-57P1NBL1S-M3T4UCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-57P1NBL1S-M3T4U
Description
MAGNETIC SWITCH BIPOLAR SOT23-3S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,98000 €9,80 €
250,88920 €22,23 €
1000,79000 €79,00 €
2500,74284 €185,71 €
5000,71432 €357,16 €
1 0000,69086 €690,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66190 €1 985,70 €
6 0000,64772 €3 886,32 €
9 0000,64063 €5 765,67 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,60800 €