
S-5743NBH9A-M3T4U | |
---|---|
DigiKey Part Number | 1662-3305-2-ND - Tape & Reel (TR) 1662-3305-1-ND - Cut Tape (CT) 1662-3305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5743NBH9A-M3T4U |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
5 | 0,76800 € | 3,84 € |
10 | 0,73000 € | 7,30 € |
25 | 0,68400 € | 17,10 € |
50 | 0,65280 € | 32,64 € |
100 | 0,62400 € | 62,40 € |
500 | 0,56610 € | 283,05 € |
1 000 | 0,54459 € | 544,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,51412 € | 1 542,36 € |
6 000 | 0,49695 € | 2 981,70 € |
9 000 | 0,48756 € | 4 388,04 € |
15 000 | 0,47640 € | 7 146,00 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,04400 € |