Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5715DCDL1-M3T1U

DigiKey Part Number
1662-S-5715DCDL1-M3T1UTR-ND - Tape & Reel (TR)
1662-S-5715DCDL1-M3T1UCT-ND - Cut Tape (CT)
1662-S-5715DCDL1-M3T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5715DCDL1-M3T1U
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±3.7mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
230µA
Current - Output (Max)
2mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,72000 €3,60 €
100,68200 €6,82 €
250,63880 €15,97 €
500,60880 €30,44 €
1000,58170 €58,17 €
5000,52710 €263,55 €
1 0000,50679 €506,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47803 €1 434,09 €
6 0000,46182 €2 770,92 €
9 0000,45297 €4 076,73 €
15 0000,44243 €6 636,45 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €