Similar

S-25CM01A0I-J8T1U4 | |
|---|---|
DigiKey Part Number | 1662-2753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25CM01A0I-J8T1U4 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25A1MFJ-3MGE2 | Rohm Semiconductor | 0 | BR25A1MFJ-3MGE2CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,93448 € | 7 737,92 € |
| Unit Price without VAT: | 1,93448 € |
|---|---|
| Unit Price with VAT: | 2,32138 € |


