Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19507AY3A-V9T1U4

DigiKey Part Number
1662-S-19507AY3A-V9T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19507AY3A-V9T1U4
Description
IC REG LIN 3.3V 500MA TO252-9S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-9S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
PSRR
65dB (100Hz)
Control Features
Delay, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Supplier Device Package
TO-252-9S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,14764 €4 590,56 €
Manufacturers Standard Package
Unit Price without VAT:1,14764 €
Unit Price with VAT:1,37717 €