ESP32-D0WDQ6-V3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Espressif Systems
In Stock: 4 703
Unit Price: 1,56000 €
Datasheet

Similar


Espressif Systems
In Stock: 75
Unit Price: 1,69000 €
Datasheet
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-D0WDQ6-V3

DigiKey Part Number
1904-ESP32-D0WDQ6-V3TR-ND - Tape & Reel (TR)
1904-ESP32-D0WDQ6-V3CT-ND - Cut Tape (CT)
1904-ESP32-D0WDQ6-V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-D0WDQ6-V3
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-D0WDQ6-V3 Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-97dBm
Mfr
Memory Size
448kB ROM, 520kB SRAM
Series
Serial Interfaces
ADC, I2C, I2S, SDIO, SPI, PWM, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
34
Part Status
Not For New Designs
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
95mA ~ 100mA
Type
TxRx + MCU
Current - Transmitting
130mA ~ 240mA
RF Family/Standard
Bluetooth, WiFi
Operating Temperature
-40°C ~ 125°C
Protocol
Mounting Type
Surface Mount
Modulation
8DPSK, DSSS, DQPSK, OFDM
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (6x6)
Data Rate (Max)
150Mbps
Base Product Number
Power - Output
20.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESP32-D0WD-V3Espressif Systems4 7031904-ESP32-D0WD-V3CT-ND1,56000 €Similar
ESP32-U4WDHEspressif Systems751904-ESP32-U4WDHCT-ND1,69000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27485 €3 824,55 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,88400 €