
S-57RBNL8S-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57RBNL8S-L3T2UTR-ND - Tape & Reel (TR) 1662-S-57RBNL8S-L3T2UCT-ND - Cut Tape (CT) 1662-S-57RBNL8S-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57RBNL8S-L3T2U |
Description | MAG SWITCH LATCH/BIPLR TSOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77080 € | 19,27 € |
| 50 | 0,73560 € | 36,78 € |
| 100 | 0,70350 € | 70,35 € |
| 500 | 0,63884 € | 319,42 € |
| 1 000 | 0,61480 € | 614,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58076 € | 1 742,28 € |
| 6 000 | 0,56157 € | 3 369,42 € |
| 9 000 | 0,55109 € | 4 959,81 € |
| 15 000 | 0,53862 € | 8 079,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

