
| S-19246E50H-V5T2U | |
|---|---|
| DigiKey Part Number | 1662-S-19246E50H-V5T2UTR-ND - Tape & Reel (TR) 1662-S-19246E50H-V5T2UCT-ND - Cut Tape (CT) 1662-S-19246E50H-V5T2UDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S-19246E50H-V5T2U | 
| Description | IC REG LINEAR 5V 2A TO252-5S | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5S | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.62V @ 2A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 150 µA | |
| PSRR | 50dB (1kHz) | |
| Control Features | Enable, Soft Start | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
| Supplier Device Package | TO-252-5S | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,27000 € | 3,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,11358 € | 4 454,32 € | 
| Unit Price without VAT: | 3,27000 € | 
|---|---|
| Unit Price with VAT: | 3,92400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France