
S-19246E10H-V5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19246E10H-V5T2UTR-ND - Tape & Reel (TR) 1662-S-19246E10H-V5T2UCT-ND - Cut Tape (CT) 1662-S-19246E10H-V5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19246E10H-V5T2U |
Description | IC REG LINEAR 1V 2A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TO-252-5S |
Voltage Dropout (Max) 1.1V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50440 € | 37,61 € |
| 100 | 1,34850 € | 134,85 € |
| 250 | 1,27412 € | 318,53 € |
| 500 | 1,24314 € | 621,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13709 € | 4 548,36 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |

